Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
3+ | €1.640 |
5+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A metallic PG-MA cable gland that has ultra strong stretching resistance, is waterproof and dustproof. It also has the ability to resist salt, acid, alkali, grease and general solvents. Sold individually
- Material: Brass
- Plating: Nickel
- Inner Claw: Nylon PA66
- Operating temperature: -40°C to 100°C (Static State)
- Operating temperature: -20°C to 80°C (Dynamic State)
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045