Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.770 |
5+ | €64.030 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
€70.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002456
Order Code2983320
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter7.5mm
Length - Metric10m
Length - Imperial32.8ft
Product Range-
SVHCTo Be Advised
Product Overview
The PP002456 from Pro-Power is a Tin-Plated Copper Screening Braid that provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. Supplied on an internal former to aid installation and maintain the shape and form of braid in transit and prior to installation.
- Premium performance copper screening braid with tin plating
- Provides optical coverage from 93% to 99%
- Excellent EMI performance
- High expansion ratio
- Operating temperature range -65°C to +150°C
- Tested and certified to VG 96936-10A
Applications
Cable & Wire Protection, Routing, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
10m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
7.5mm
Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2