Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
5+ | €1.060 |
10+ | €1.020 |
20+ | €0.950 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001510
Order Code2827970
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter7.3mm
Product Range-
SVHCTo Be Advised
Product Overview
- Outdoor LAN Cat 6 cable suitablefor use in duct and for aerial lashing
- Water resistant jelly-fill flooding compound
- Ideal for high speed data transmission
- Black PE sheath is sunlight resistant
- Supplied in continuous length in 1 metre multiples
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
7.3mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
-
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0188