Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPHD-024-6016-BLK
Order Code1845410
Product RangePHD Series
Technical Datasheet
134 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.050 |
5+ | €34.170 |
10+ | €31.020 |
25+ | €28.230 |
100+ | €25.630 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
€37.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPHD-024-6016-BLK
Order Code1845410
Product RangePHD Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangePHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
4.75mm
Product Range
PHD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536