Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €1.110 |
20+ | €0.879 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNC-0506 BROWN
Order Code3383288
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourBrown
External Length-
External Width-
Height-
Product Range-
SVHCTo Be Advised
Product Overview
- Tough PE clip, elasticity and shock resisting
- Hardened metal nail
- Fits round cable 5-6mm
- Colour: brown
- 100 per box
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
6mm
Cable Clamp / Clip Colour
Brown
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095