Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoKYS-006-4025-CLR
Order Code1298975
Product RangeKYS Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoKYS-006-4025-CLR
Order Code1298975
Product RangeKYS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial0
Length - Metric1.2m
I.D. Recovered Max - Imperial0
I.D. Recovered Max - Metric1.169mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeKYS Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
0
I.D. Recovered Max - Imperial
0
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.169mm
Product Range
KYS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3402