Print Page
Image is for illustrative purposes only. Please refer to product description.
339 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.570 |
| 5+ | €19.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€20.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1088
Order Code1647845
Technical Datasheet
Cable ShieldingScreened
No. of Cores1Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size10 x 0.12mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter1.6mm
Voltage Rating-
Product Range-
Product Overview
The JY-1088 is a Screened Audio Connection Single Core Cable from Pro-Power. Features a single oxygen-free bare copper conductor, PVC insulation, copper spiral wrap screen and PVC sheath.
- Oxygen-free bare copper conductor and spiral wrap screen
- 1.6mm outer diameter
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
1.6mm
Product Range
-
No. of Cores
1Core
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
10 x 0.12mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615