Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €278.910 |
5+ | €212.710 |
10+ | €179.190 |
25+ | €149.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€278.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHWN-03
Order Code4336512
Technical Datasheet
External Diameter - Imperial0.188"
External Diameter - Metric4.8mm
Wrap MaterialNylon (Polyamide)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.125"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric3.2mm
Bundle Dia Max - Metric25.4mm
Product Range-
Technical Specifications
External Diameter - Imperial
0.188"
Wrap Material
Nylon (Polyamide)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.125"
Bundle Dia Min - Metric
3.2mm
Product Range
-
External Diameter - Metric
4.8mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381024
Product traceability