Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFOIL30 96MM X 45M
Order Code2532936
Product RangePro Power Aluminium Foil Tape
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.560 |
| 3+ | €11.630 |
Price for:Each
Minimum: 1
Multiple: 1
€12.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFOIL30 96MM X 45M
Order Code2532936
Product RangePro Power Aluminium Foil Tape
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeResistant Acrylic Adhesive
Tape TypeAluminium
Tape Length - Metric45m
Tape Length - Imperial147.6ft
ConductivityNon-Conductive
Total Tape Thickness4.7 mil (0.12 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial3.78"
Tape Width - Metric96mm
Product RangePro Power Aluminium Foil Tape
Product Overview
- 30micron dead soft aluminium foil tape
- Coated with ultra violet resistant acrylic adhesive on one side
- Tested to BS476 part 6 & 7 standards and meets class 1 and class 0 fire regulations
- For use in situation where long life, great adhesive strength or ultra violet resistance is required
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium
Tape Length - Imperial
147.6ft
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Metric
45m
Tape Width - Metric
96mm
Adhesive Type
Resistant Acrylic Adhesive
Tape Length - Metric
45m
Conductivity
Non-Conductive
Roll Length - Imperial
147ft
Tape Width - Imperial
3.78"
Product Range
Pro Power Aluminium Foil Tape
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815