Print Page
160 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
5+ | €5.700 |
10+ | €4.940 |
25+ | €4.360 |
50+ | €4.270 |
100+ | €4.190 |
250+ | €4.100 |
500+ | €4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoDWFC-4/1-X-STK
Order Code1210521
Product RangeDWFC
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.157"
I.D. Supplied - Metric4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDWFC
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DWFC-4/1-X-STK is a 1.2m transparent flexible Heat Shrinkable Dual Wall Tube with an integrally bonded meltable adhesive inner liner designed to offer moisture proof encapsulation to a wide variety of substrates. DWFC offers excellent clarity for protection of substrates that may need to be inspected during service. The tough outer jacket gives excellent mechanical strength with a high resistance to splitting.
- Excellent mechanical strength
- Excellent abrasion resistance
- Excellent optical clarity
- Environmental sealing
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.157"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
I.D. Recovered Max - Metric
1mm
Product Range
DWFC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004548