Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGP-5
Order Code1186190
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max0
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max0
Grommet ColourNatural
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
0
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164