Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoCGFC-9/3-0
Order Code1210469
Product RangeCGFC Series
Technical Datasheet
313 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.850 |
3+ | €17.340 |
5+ | €14.950 |
10+ | €13.140 |
Price for:Each
Minimum: 1
Multiple: 1
€18.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCGFC-9/3-0
Order Code1210469
Product RangeCGFC Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGFC Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CGFC-9/3-0 from Pro Power is a general purpose, black colour polyolefin heat shrink tube. It is tough, flexible tube with resistance to common fluids, solvents and has high dielectric strength. This heat shrink tube provides excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
- Good chemical and solvent resistance
- Operating temperature range from -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Length is 5m
- Inside diameter is 9mm (minimum expanded as supplied), 3mm (maximum recovered after heating)
- 0.75mm wall thickness (nominal recovered after heating)
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.118"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (16-Jul-2019)
I.D. Supplied - Imperial
0.354"
Shrink Tubing / Boot Colour
Black
Length - Metric
5m
I.D. Recovered Max - Metric
3mm
Product Range
CGFC Series
Technical Docs (3)
Alternatives for CGFC-9/3-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0517