Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
An extremely flexible twin audio cable, each core individually screened and laid side by side in a 'figure of 8' configuration, thus keeping crosstalk problems to a minimum. The conductors are manufactured using 99.99% Oxygen Free Copper (OFC) enabling signal distortion, resistance and interference to be kept to an absolute minimum. Suitable for phono leads, the cable is available in black, supplied by the metre.
Technical Specifications
Cable Shielding
Screened
Reel Length (Imperial)
3.28ft
Jacket Colour
Black
Product Range
-
No. of Cores
2Core
Reel Length (Metric)
1m
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025