Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €44.870 |
5+ | €38.860 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€44.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR4164
Order Code3894654
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA0.05mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max-
No. of Max Strands x Strand Size7 x 0.1mm
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter3mm
Approval Specification-
Product Range-
Product Overview
The CBBR4164 is a 100m Cable with oxygen-free copper strand conductor. It has PVC insulation and a jacket.
- CPR: Not Yet Qualified
- 341.12PF/m Capacitance
- 0.28522Ω/m Resistance
- 300mΩ/m Insulation
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
-
Voltage Rating
-
External Diameter
3mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.05mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.1mm
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4