Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR00911M
Order Code3763105
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Jacket ColourBlue
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating500V
Product Range3183Y
SVHCTo Be Advised
Product Overview
A very flexible three-core, round profile cable, using a special grade PVC that makes it suitable for use down to temperatures -20°C. This makes it ideal for use in very cold environments as well as outdoors. The cable conforms to BS6500 and is supplied by the metre.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
3.28ft
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
-
Product Range
3183Y
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1