Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBK 6.0 RED 100M
Order Code1179182
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
Conductor Area CSA6mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
No. of Max Strands x Strand Size84 x 0.32mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter5.3mm
Approval Specification-
Product Range-
Product Overview
The BK 6.0 RED 100M is a 100m Switchgear Wire with class 5 plain annealed copper bunch conductors meeting the requirements of BS 6360 and type TI 1 PVC compound insulation meeting the requirements of BS EN 50363. It is for use as the internal wiring of switch, control, relay and instrument panels of power switchgear and for the internal connections of rectifier equipment and controllers.
- CPR: Not Yet Qualified
- 3.3Ω/km at 20°C Maximum conductor resistance
Applications
Industrial, Metering, Motor Drive & Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
5.3mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
6mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
84 x 0.32mm
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.33