Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €67.260 |
3+ | €63.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€67.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAHSSKT..
Order Code3382617
Technical Datasheet
Kit Contents25x White Sleeves (26 - 24 Awg Wire), 25x Red Sleeves (22 - 18 Awg Wire), 25x Blue Sleeves
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2:1 Shrink ratio, adhesive-lined heatshrink sleeves
- Wire-to-wire connection, no crimping required
- Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation
- Heat melts solder and heatshrinks the connector
- Supplied in a clear, compact case
Contents
25x White sleeves (26 - 24 AWG wire), 25x red sleeves (22 - 18 AWG wire), 25x blue sleeves (16 - 14 AWG wire), 25x yellow sleeves (12 - 10 AWG wire)
Technical Specifications
Kit Contents
25x White Sleeves (26 - 24 Awg Wire), 25x Red Sleeves (22 - 18 Awg Wire), 25x Blue Sleeves
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for AHSSKT..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205