Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €79.030 |
5+ | €63.960 |
10+ | €55.430 |
25+ | €48.890 |
100+ | €43.500 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€79.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0231-NBLU
Order Code1702319
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlue
Internal Diameter12.7mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Blue
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.530712