Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.800 |
3+ | €80.440 |
Price for:Each
Minimum: 1
Multiple: 1
€86.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6009506
Order Code3381959
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge5AWG
Conductor Area CSA16mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Operating Temperature Max-
No. of Max Strands x Strand Size206 x 0.3mm
Voltage Rating750V
Conductor MaterialCopper
External Diameter8.7mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
These cables are designed to be highly flexible, their large conductor sizes makes them useful for automotive and welding applications.
- Plain, annealed, rope-stranded, flexible copper conductors
- 110A Rated
Technical Specifications
Jacket Material
PVC
Wire Gauge
5AWG
Reel Length (Imperial)
32.8ft
Operating Temperature Max
-
Voltage Rating
750V
External Diameter
8.7mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
16mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
206 x 0.3mm
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.812