Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.190 |
5+ | €76.460 |
10+ | €69.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€82.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 53112630 + 52103020 is a M20 Silver colour Cable Gland and Locknut made of nickel-plated brass for cables and wires with and without inner sheath. It is suitable for continuing the cable screen to another connection. This cable gland and locknut can be used in measurement and control technology, plant engineering and construction. The gland is needed wherever a gland has to be countered or thin walled housings only allow through holes.
- Low resistance screen contact, optimal EMC protection
- Few operation steps, easy to assemble
- High conductive, flexible EMC contact for clamping of various screen diameters
- -30 to 100°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
12.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
7mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3