Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7.890 |
3+ | €7.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No46008
Order Code3381937
Technical Datasheet
Plug Material-
External Diameter8mm
Product Range-
SVHCTo Be Advised
Product Overview
- Snap into panel thickness of 1.6mm
- Ideal for a 8.0mm Ø cavity
- Black in colour
- Heat stabilised to UL94 V2
- Supplied in packs of 100
Technical Specifications
Plug Material
-
Product Range
-
External Diameter
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026