Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No3183Y - 2.5MM AGYELL
Order Code1638056
Product Range3183YAG
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourYellow
No. of Max Strands x Strand Size50 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating500V
Product Range3183YAG
Product Overview
The 3183Y - 2.5MM AGYELL is a 3-core 50 x 0.25mm arctic grade flexible Unscreened Cable with annealed copper wire copper conductor and a yellow PVC jacket. The power supply wire is suitable for indoor small electrical instrument or general in portable tool.
- CPR: Not Yet Qualified
- -15 to 70°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Yellow
Conductor Material
Copper
External Diameter
-
Product Range
3183YAG
No. of Cores
3Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
50 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15