Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €20.170 |
5+ | €18.940 |
10+ | €16.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€20.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No30ANYL PK 10
Order Code3382246
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingTerminal Strip Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
- 12-Way, screw terminal blocks
- Manufactured from Nylon
- Rated at 400V, 30A
- Pack of 10
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Terminal Strip Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
12Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
Zinc Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775