Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No268399
Order Code1891081
Technical Datasheet
Cable ShieldingScreened
No. of Cores14Core
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size10 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.4mm
Voltage Rating-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.4mm
Product Range
-
No. of Cores
14Core
Conductor Area CSA
0.13mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
10 x 0.1mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4