Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No2075113
Order Code2075113
Also Known AsLT/2-4/30
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.540 |
5+ | €49.200 |
10+ | €45.510 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€53.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075113
Order Code2075113
Also Known AsLT/2-4/30
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourTransparent
Marker Dimensions5mm x 30mm
Cable Diameter Max4mm
Cable Diameter Min2.5mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
Product Overview
- Slide-on Wire Marker/Label Carrier Tubing constructed of transparent PVC
- For use with Pro-Power 2075107 Laser Printable Labels - ordered separately
- Apply carrier tubing prior to termination then insert label later
- Carrier tubing grips cable securely
- Laser printable label is protected inside the carrier tubing
- Label can be turned according to reading needs
- Change label at any time without cutting off cable or wire
Applications
Cable & Wire Marking, Industrial
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
5mm x 30mm
Cable Diameter Min
2.5mm
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
4mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4