Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No1308 4PR200M
Order Code3531159
Product RangeCW1308
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge-
Conductor Area CSA0.4mm²
Reel Length (Imperial)656ft
Reel Length (Metric)200m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.6mm
Voltage Rating300V
Product RangeCW1308
SVHCTo Be Advised
Product Overview
An internal cable designed for interconnection of communication equipment.
- Copper conductors
- PVC jacket
- Nom. conductor area: 0.40mm
- Max. working Voltage: 300V
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
656ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
4.6mm
Product Range
CW1308
No. of Cores
8Core
Conductor Area CSA
0.4mm²
Reel Length (Metric)
200m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.515