ex VAT

Multicore Cable:

8 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2677910

RoHS

Reel of 1
Reel
1+
€1,163.000
Min: 1 / Mult: 1
Screened
12Core
21AWG
0.5mm²
656ft
200m
Green
28 x 0.15mm
Copper
WSOR
9.5mm
600V
155321
2677903

RoHS

Reel of 1
Reel
1+
€408.900
Min: 1 / Mult: 1
Unscreened
4Core
22AWG
0.34mm²
656ft
200m
Black
42 x 0.1mm
Copper
WSOR
5.1mm
600V
155220 Series
2771550

RoHS

Reel of 1
Reel
1+
€40.390
Min: 1 / Mult: 1
Screened
4Core
-
0.75mm²
656ft
200m
Transparent
-
Copper
PVC
8.9mm
500V
MachFlex 375 SY Series
3531158

RoHS

Reel of 1
Reel
1+
€22.110
3+
€21.040
Min: 1 / Mult: 1
Unscreened
4Core
-
0.4mm²
656ft
200m
White
Solid
Copper
PVC
3.5mm
300V
CW1308
2771551

RoHS

Reel of 1
Reel
1+
€43.650
Min: 1 / Mult: 1
Screened
4Core
-
1mm²
656ft
200m
Transparent
-
Copper
PVC
9.4mm
500V
MachFlex 375 SY Series
2771547

RoHS

Reel of 1
Reel
1+
€37.460
Min: 1 / Mult: 1
Screened
3Core
-
1mm²
656ft
200m
Transparent
-
Copper
PVC
8.7mm
500V
MachFlex 375 SY Series
3531159

RoHS

Reel of 1
Reel
1+
€39.100
3+
€37.030
Min: 1 / Mult: 1
Unscreened
8Core
-
0.4mm²
656ft
200m
White
Solid
Copper
PVC
4.6mm
300V
CW1308
2771548

RoHS

Reel of 1
Reel
1+
€45.470
Min: 1 / Mult: 1
Screened
3Core
-
1.5mm²
656ft
200m
Transparent
-
Copper
PVC
9.3mm
500V
MachFlex 375 SY Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account