Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.530 |
10+ | €7.710 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€8.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC240
Order Code4161501
Technical Datasheet
Wipe MaterialPolyester w/ Woodpulp
Wipe Width300mm
Wipe Length380mm
Product Range-
SVHCTo Be Advised
Product Overview
- Dry, non-impregnated wipes
- Easily cleans tools, equipment and machinery
- Very low-linting to give a clean finish without leaving any residue fibres
- The soft texture of the wipes ensures a high quality, clean finish for use on delicate surfaces
- Both chemical and solvent resistant so will not fall apart when in use
- Spills of grease, oil and water are absorbed fast and effectively
- Strong and durable
Technical Specifications
Wipe Material
Polyester w/ Woodpulp
Wipe Length
380mm
SVHC
To Be Advised
Wipe Width
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367