Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0011
Order Code3531572
Product RangePELR0008-11 Series
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlue
Product RangePELR0008-11 Series
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
- Male C14 plug to female C13 socket
- H05VV-F 1.00mm², 3-core cable
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Blue
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
250VAC
Product Range
PELR0008-11 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474