Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
Product Information
Product Overview
Universal Switch Mode Power Supply with UK Plug, designed for efficient and reliable charging across a wide voltage range. Features a Type-C PD (Power Delivery) connector for fast and intelligent power output. Equipped with a USB Type-C Power Delivery (PD) connector, this power supply intelligently adapts to your device’s needs, delivering fast and stable charging at multiple output levels. With a rated output power of 20W, it’s perfect for smartphones, tablets, and other USB-C compatible electronics, offering safe, dependable power whenever you need it.
- Voltage Range: 90V – 264V AC
- Frequency Range: 47 – 63Hz
- USB Type-C (PD)
- 5V(3A), 9V(2.22A), 12V(1.67A)
- Short Circuit Protection
- Over Current Protection
- Over Voltage Protection
- IP rating: IPX0
- Safety Accord with IEC62368-1, EN62368-1, UL62368-1, GB4943.1
- PELL0505 - Black Colour Alternative
Applications
Power Supplies, Consumer Electronics, Computer Hardware, Utilities
Notes
MTBF: 115V-230Vac power adapter at 25C environment and rated input, and full load conditions - the average interval failure time of at least 30,000 h.
Technical Specifications
ITE
20W
9V
MP Multihead Plugtops
No SVHC (25-Jun-2025)
3 Output
5V
12V
UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate