Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0484
Order Code4162041
Technical Datasheet
Coaxial Cable TypeRG174A
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1640.42ft
Reel Length (Metric)500m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.80mm
Product Range-
SVHCTo Be Advised
Product Overview
50Ω coaxial cable typically used to transmit data e.g. radio or video signals.
- Suitable for use in power management, communications and networking
- Meets the requirements of MIL-C-17
- Suitable for direct burial usage
- Tinned, copper braid shield
- CPR ECA
Technical Specifications
Coaxial Cable Type
RG174A
Conductor Area CSA
-
Reel Length (Imperial)
1640.42ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
2.80mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
500m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10