Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0137
Order Code4159200
Product RangePro Elec - Industrial Extension Leads
Technical Datasheet
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
3+ | €6.290 |
5+ | €6.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0137
Order Code4159200
Product RangePro Elec - Industrial Extension Leads
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60309-2
Cable Length - Metric350mm
Current Rating13A
Voltage Rating230V
Jacket ColourBlue
Product RangePro Elec - Industrial Extension Leads
Cable Length - Imperial1.15ft
SVHCTo Be Advised
Product Overview
1-gang, UK mains plug to 16A industrial socket extension lead.
- UK Mains plug with 13A fuse fitted
- Hinged cover on industrial socket
- H05VV-F, 3x 1.5mm² PVC cable
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
- Mains plug 230V, 13A rated (13A fuse fitted)
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60309-2
Current Rating
13A
Jacket Colour
Blue
Cable Length - Imperial
1.15ft
Cable Length - Metric
350mm
Voltage Rating
230V
Product Range
Pro Elec - Industrial Extension Leads
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22