Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0126
Order Code4161990
Product RangePro Elec - Industrial Connectors
Technical Datasheet
1,091 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
3+ | €12.090 |
5+ | €10.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0126
Order Code4161990
Product RangePro Elec - Industrial Connectors
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingIn Line Mount
Electrical Connector Gender-
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangePro Elec - Industrial Connectors
SVHCTo Be Advised
Product Overview
16A industrial plug to 3x socket connectors.
- Hinged cover on sockets
- IP44 rated
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
Technical Specifications
Current Rating
16A
Connector Mounting
In Line Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
110V
Electrical Connector Gender
-
Connector Colour
Yellow
Product Range
Pro Elec - Industrial Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44