Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The Pro Elec PEL01921 is a sleek 12" desk fan in black, designed for efficient cooling with a modern look. It features three speed settings for customisable airflow and includes an oscillation function to cover a wider area. The fans 80° tilting head allows for better control of airflow direction, making it ideal for home or office use. Compact yet powerful, it offers effective cooling for smaller spaces.
- 3 speed operation
- Oscillation on/off
- 80° tilting head
Technical Specifications
Supply Voltage
240VAC
Diameter
304.8mm
Product Range
-
SVHC
To Be Advised
Power Rating
35W
External Height
490mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16