Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01424
Order Code4159187
Product RangeMains Power Cords
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01424
Order Code4159187
Product RangeMains Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C7 to IEC 60320 C14
Cable Length - Metric1m
Current Rating6A
Voltage Rating250V
Jacket ColourBlack
Product RangeMains Power Cords
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Alternatives for PEL01424
1 Product Found
Product Overview
Mains power lead with a C7 socket at one end and a C14 plug at the other.
- 2-Core, 0.75mm² cable
- 6A, 250V rated
Applications
Power Management, Computers & Computer Peripherals, Electrical and Electronics, Instrumentation
Technical Specifications
Connector to Connector
IEC 60320 C7 to IEC 60320 C14
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
Mains Power Cords
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070534