Print Page
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01094
Order Code3214112
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge13AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size49 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.3mm
Voltage Rating300V
Product Range3183Y
SVHCTo Be Advised
Product Overview
3183Y 3-Core cable for use in light electrical applications.
- Conforms to BS6500, <lt/>HAR<gt/> and RoHS standards
- Plain annealed copper conductors
- Voltage classification: 300/500V
- 25A Rating
- CPR: Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
13AWG
Reel Length (Imperial)
328.08ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
10.3mm
Product Range
3183Y
No. of Cores
3Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
49 x 0.25mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.89