Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €75.580 |
3+ | €69.780 |
5+ | €64.790 |
Price for:Each
Minimum: 1
Multiple: 1
€75.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01079
Order Code3214104
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating300V
Product Range3183Y
SVHCTo Be Advised
Product Overview
3183Y 3-Core cable for use in light electrical applications.
- Conforms to BS6500, <lt/>HAR<gt/> and RoHS standards
- Plain annealed copper conductors
- Voltage classification: 300/500V
- 10A Rating
- CPR: Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
17AWG
Reel Length (Imperial)
328.08ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
7mm
Product Range
3183Y
No. of Cores
3Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5