Print Page
Image is for illustrative purposes only. Please refer to product description.
3,612 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
5+ | €0.931 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00978-E
Order Code4160982
Lamp StyleFrosted Candle
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage-
Luminous Flux610lm
Power Rating7W
Supply Voltage240V
Energy RatingF
External Length106mm
External Diameter37mm
Product Range-
SVHCTo Be Advised
Product Overview
A frosted LED bulb with a classic candle shape design, ideal for use around the home.
- Non-dimmable
- Warm white
Technical Specifications
Lamp Style
Frosted Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
7W
Energy Rating
F
External Diameter
37mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
180°
Luminous Flux
610lm
Supply Voltage
240V
External Length
106mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033