Print Page
Image is for illustrative purposes only. Please refer to product description.
1,464 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
5+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00905-E
Order Code4160973
Lamp StyleFilament Candle
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage230V
Energy RatingE
External Length98mm
External Diameter35mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00905-E is a 4W LED candle filament bulb with an E14 base, emitting warm white light at 2700K. It provides 470 lumens, serving as an energy efficient replacement for 40W incandescent bulbs.
- Compatible with existing fixtures with an E14 holder
- Beam angle: 360°
- Nominal life: 15000hr
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
E
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
360°
Luminous Flux
470lm
Supply Voltage
230V
External Length
98mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021