Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00552
Order Code3471917
Product RangePro Elec Remote Sockets
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00552
Order Code3471917
Product RangePro Elec Remote Sockets
Technical Datasheet
Product RangePro Elec Remote Sockets
Product Overview
- Ready for operation, no installation required (10A max. load)
- Turn socket on/off via remote control (not supplied)
- Socket remains off after a power cut
- Low standby power consumption
- Child safe
- Remote control range: 30m (line-of-sight)
- Frequency: 433.92MHz
Technical Specifications
Product Range
Pro Elec Remote Sockets
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15