Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00542
Order Code3383432
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourDaylight White
CCT6000K
DimmableNon-Dimmable
Beam Angle110°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage240VAC
Energy RatingG
External Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal replacement for Halogen lamps
- For commercial or home use
- Non-dimmable
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
35W
Power Rating
5W
Energy Rating
G
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
6000K
Beam Angle
110°
Luminous Flux
400lm
Supply Voltage
240VAC
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032