Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00363
Order Code3383400
Technical Datasheet
Lamp StyleFrosted Candle
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT3000K
DimmableStep Dimmable
Beam Angle180°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage230V
Energy RatingA+
External Length106mm
External Diameter37mm
Product Range-
SVHCTo Be Advised
Product Overview
Light up the room with this Pro-Elec Step-Dimmable LED Candle Bulb. This B22/bayonet-type light bulb emits 400-lumens of 3000K (warm white) light the brightness of which, thanks to its step-dimmable feature, you can control. Save energy with LED technology - LED lights are the perfect replacement for energy consuming halogen bulbs as they offer saving of up to 85% of a halogen's energy. Order this LED candle bulb today!
Technical Specifications
Lamp Style
Frosted Candle
LED Colour
Warm White
Dimmable
Step Dimmable
Equivalent Wattage
35W
Power Rating
5W
Energy Rating
A+
External Diameter
37mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
3000K
Beam Angle
180°
Luminous Flux
400lm
Supply Voltage
230V
External Length
106mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04