Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
This high efficiency, non-dimmable, IP65 rated floodlight is suitable for walls, driveways, buildings, security lighting, porch lighting and area flood lighting and can be fixed to plasterboard, wood or masonry surfaces for long lasting and reliable illumination.
- High efficiency long life span and stable performance
- Life time: 30,000 hours
- Non-dimmable
- IP65 Rating
- Mains powered, 170mm flying lead attached
- White caseing and bracket
- Supplied with remote control
Contents
Floodlight, remote and user guide
Technical Specifications
Light Source
COB LED
Total Light Output
-
IP / NEMA Rating
IP65
Depth
41mm
Energy Rating
-
SVHC
To Be Advised
Power Rating
50W
Equivalent Wattage
-
Length
182mm
Width
260mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88