Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00248
Order Code3383397
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColourDaylight White
CCT6000K
DimmableStep Dimmable
Beam Angle180°
Equivalent Wattage45W
Luminous Flux560lm
Power Rating7W
Supply Voltage230V
Energy RatingA+
External Length108.5mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Product Overview
- Integral 4 stage dimmer function – does not require dimmer switch
- Energy rating: A+
- Life span: 25,000 hours
Notes
Note: When 1st switched on bulb will be at full brightness. 2. Switched off then back on up to 3 times to reduce brightness level in steps. 3. Fourth step, the bulb will be at full brightness again
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Daylight White
Dimmable
Step Dimmable
Equivalent Wattage
45W
Power Rating
7W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
6000K
Beam Angle
180°
Luminous Flux
560lm
Supply Voltage
230V
External Length
108.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068