Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00162
Order Code3471861
Also Known AsGTIN UPC EAN: 5051259152984
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00162
Order Code3471861
Also Known AsGTIN UPC EAN: 5051259152984
Technical Datasheet
Connector to ConnectorIEC 60309-2 Plug to 4x IEC 60309-2 Socket
Cable Length - Metric5m
Current Rating16A
Voltage Rating110V
Jacket ColourYellow
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
- IEC plug to 4x IEC sockets
- Yellow, PVC jacket
Technical Specifications
Connector to Connector
IEC 60309-2 Plug to 4x IEC 60309-2 Socket
Current Rating
16A
Jacket Colour
Yellow
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
110V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.785