Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
5+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoLMP-M16GU10W05-06B PW
Order Code2536221
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWhite
CCT4000K
DimmableNon-Dimmable
Beam Angle30°
Equivalent Wattage30W
Luminous Flux290lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length57.8mm
External Diameter50mm
Product Range-
Product Overview
- Replacement for halogen lamps
- Energy efficiency Class A+
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lamp Style
Reflector
LED Colour
White
Dimmable
Non-Dimmable
Equivalent Wattage
30W
Power Rating
5W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
GU10
CCT
4000K
Beam Angle
30°
Luminous Flux
290lm
Supply Voltage
240V
External Length
57.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075