Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
An IP20 rated constant current driver with terminal block connections and featuring short circuit and overload protection
- Input voltage: 100 - 240Vac, 50/60Hz
- Ambient Temperature: -10℃ to 50℃
- Output Voltage: 21 -43V
Technical Specifications
Power Supply Applications
-
Output Voltage Max
-
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
30W
Output Current
700mA
Input Voltage Min
100V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115