Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Constant current driver
- Terminal block connections
- Short circuit and overload protection
- IP rating: IP20
- Input voltage: 100 - 240Vac, 50/60Hz
- Ambient Temperature: -10℃ to 50℃
- Output Voltage: 24 - 40V
Technical Specifications
Power Supply Applications
-
Output Voltage Max
-
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
12W
Output Current
350mA
Input Voltage Min
100V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09