Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €89.270 |
3+ | €78.310 |
5+ | €76.740 |
Product Information
Product Overview
The 4320-1016 is a new ergonomic Stripping Tool provides comfort and flexibility. The EMBLA RA offers a right angle ergonomic solution to installers and adds more flexibility of use in workbench applications. The self-adjusting feature is designed to accept a wide range of wire cross sections, the widest stripping capacity of any stripping tool of its type. The pistol grip provides stress free comfort, particularly when operating parallel to a table or workbench. The interchangeable stripping cassettes enable precision stripping of a wide range of insulation types from PVC to PTFE. The ergonomic, lightweight and compact design to meet the needs of professionals in both high volume production and portable/field applications. Frame and mechanism have a lifespan exceeding 150000 cycles (tested with 1.5mm² PVC) and offer comfortable, durable and stress-free operation.
- Straight blade cassette
Applications
Maintenance & Repair
Technical Specifications
34AWG to 8AWG
PVC Insulation Cables
No SVHC (25-Jun-2025)
0.02mm² to 10mm²
Embla
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate