Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRESSMASTER
Manufacturer Part No4320-0613
Order Code4228881
Product RangeEmbla
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €63.650 | 
| 10+ | €55.840 | 
Price for:Each
Minimum: 1
Multiple: 1
€63.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4320-0613
Order Code4228881
Product RangeEmbla
Technical Datasheet
Stripping Capacity AWG28AWG to 12AWG
Stripping Capacity Metric0.1mm² to 4mm²
For Use WithPVC, PTFE Insulation Cables
Product RangeEmbla
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4320-0613 is an Embla V-blade self-adjusting Cutting and Stripping Tool for modern electrical installation and equipment wires. Used with easily interchangeable multiple stripping cassettes enable precision stripping of a wide range of insulations within the tools specified range. The ergonomic design of the Embla results in a lightweight (but strong) and comfortable tool equally qualified for high volume production and portable/field usage.
- Fine adjustability ensures that fine insulations can be stripped without damage to conductors
 - Reliable - Tested to over 150000 cycles
 
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
28AWG to 12AWG
For Use With
PVC, PTFE Insulation Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.1mm² to 4mm²
Product Range
Embla
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18